- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2BL63-73
2BL63-73
Carling Technologies
2-pole - ON-None-ON - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - ON-None-ON - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords: 2BL6373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2BL63-73
-
Alias/AKA:117-11008000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25 x 13.41 x 48.41 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$19.13
30
$18.56
50
$18.02
100
$12.69
250
$9.87
500
$9.61
1,000 +
$9.48
Click for Quote
Log in
to unlock special pricing