- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2BK65-73
Carling Technologies
2BK65-73
2-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2BK65-73
-
Alias/AKA:117-10928000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Operating Temperature:-17.8 to 65.6 °C