- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2BK62-63
2BK62-63
Carling Technologies
Switch Toggle DPST 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST 6A 125V
Search Keywords: 2BK6263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2BK62-63
-
Alias/AKA:117-10803000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.93
20
$16.08
40
$15.28
80
$14.51
100
$10.37
250 +
$8.41
Click for Quote
Log in
to unlock special pricing