- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 267-00012981
267-00012981
Carling Technologies
Pushbutton Switch - On - (Off) - 3A 277VAC - 6A 125 VAC - Wire Leads - .465 Length x .468 Dia - Round Metal Button.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - On - (Off) - 3A 277VAC - 6A 125 VAC - Wire Leads - .465 Length x .468 Dia - Round Metal Button.
Search Keywords: 26700012981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:267-00012981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$14.18
30
$13.12
50
$13.09
100
$9.10
250
$6.99
500
$6.80
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Pushbutton Switch - On - (Off) - 3A 277VAC - 6A 125 VAC - Wire Leads - .465 Length x .468 Dia - Round Metal Button.
In Stock:
100
Minimum Order:
20