- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 216-PPA
216-PPA
Carling Technologies
Switch Push Button OFF ON DPST Round Plunger 3A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON DPST Round Plunger 3A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount
Search Keywords: 216PPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:216-PPA
-
Alias/AKA:119-12230000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$20.84
30
$20.23
50
$20.09
100
$14.06
250
$11.41
500
$11.26
1,000 +
$11.19
Click for Quote
Log in
to unlock special pricing