- Home ›
- All Products›
- 215-A-BL/ON-OFF
215-A-BL/ON-OFF
Carling Technologies
Switch Toggle ON OFF SPST Toggle Wire Lead 20A 250VAC 372.85VA Panel Mount with Snap-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Toggle Wire Lead 20A 250VAC 372.85VA Panel Mount with Snap-In
Search Keywords: 215ABLONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:215-A-BL/ON-OFF
-
Alias/AKA:215-14210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$14.53
20
$13.80
40
$13.11
80
$12.46
100
$8.90
250 +
$7.22
Click for Quote
Log in
to unlock special pricing