Available Replacements
RECOMMENDED REPLACEMENT
1SS-WMSP3-R1/2-M6GE
1SS-WMSP3-R1/2-M6GE

Carling Technologies

In Stock: 54

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk
Search Keywords: 1SS00000006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    1SS-00000006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    3@125VAC 28VDC A
  • Actuator Style:
    Small Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.84
25
$9.21
50
$8.61
100
$8.34
300
$8.08
500
$8.04
1,000
$7.08
2,500 +
$6.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!