- Home ›
- All Products›
- 1S1-MSP1-R1/2-M7QE
1S1-MSP1-R1/2-M7QE
Carling Technologies
Switch Rocker SPDT 3A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 3A 125V
Search Keywords: 1S1MSP1R12M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1S1-MSP1-R1/2-M7QE
-
Alias/AKA:1S1-00000006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.59
50
$4.54
100
$4.34
300
$4.15
500
$3.91
1,000
$2.65
2,500
$2.58
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing