- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1MS-SP1-R2-VS2RE
Carling Technologies
1MS-SP1-R2-VS2RE
Switch Rocker ON None ON SPDT PC Pins Small Paddle Rocker 20VAC 20VDC 0.4VA Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1MS-SP1-R2-VS2RE
-
Alias/AKA:1MS-00000009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Small Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight