- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1MS-00000039
1MS-00000039
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1MS00000039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1MS-00000039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@125VAC 28VDC@(cUL/UL) A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.23
25
$5.96
50
$5.84
100
$4.13
250
$3.27
500
$3.20
1,000
$3.13
2,500 +
$3.04
Click for Quote
Log in
to unlock special pricing