- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1M1-SP5-R1/2-M1QE
1M1-SP5-R1/2-M1QE
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1M1SP5R12M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1M1-SP5-R1/2-M1QE
-
Alias/AKA:1M1-00000013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.37
25
$6.80
50
$6.70
100
$6.50
300
$5.96
500
$5.85
1,000
$3.87
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments