- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1M1-DP5-R6/2-2M1GE
1M1-DP5-R6/2-2M1GE
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1M1DP5R622M1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1M1-DP5-R6/2-2M1GE
-
Alias/AKA:1M1-00000024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$10.89
50
$8.16
75
$7.62
100 +
$7.47
Click for Quote
Log in
to unlock special pricing