- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1M1-DP3-R1/2-M1QE
1M1-DP3-R1/2-M1QE
Carling Technologies
Switch Rocker ON OFF ON DPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Rocker ON OFF ON DPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1M1DP3R12M1QE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:1M1-DP3-R1/2-M1QE
-
Alias/AKA:1M1-00000015
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
18 Weeks
배송 가능
9. 17. 26
PRICE (USD)
수량
Unit Price
5
$8.70
25
$7.07
50
$6.96
100
$6.75
300
$6.20
500
$6.08
1,000
$4.02
2,500 +
$3.92
Click for Quote
Log in
특별 가격 잠금 해제