- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1M1-DP1-R6/1-1M1GE
1M1-DP1-R6/1-1M1GE
Carling Technologies
Switch Slide ON None ON SPDT Extended Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Extended Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Search Keywords: 1M1DP1R611M1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1M1-DP1-R6/1-1M1GE
-
Alias/AKA:1M1-00000019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC@(CSA/UL) A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$6.92
50
$6.81
100
$6.61
300
$6.07
500
$5.95
1,000
$3.94
2,500 +
$3.83
Click for Quote
Log in
to unlock special pricing