- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 172-A-CRD
172-A-CRD
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 15A 250VAC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 15A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: 172ACRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:172-A-CRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$20.16
30
$19.56
50
$18.99
100
$13.37
250
$10.40
500
$10.12
1,000 +
$9.99
Click for Quote
Log in
to unlock special pricing