- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 170/POLY
170/POLY
Carling Technologies
Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords: 170POLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:170/POLY
-
Alias/AKA:170-13823000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (OFF)13768
-
Contact Rating @ Voltage:1513752A@125VAC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:35.1mm x 14.63mm x 35.7113763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.50
20
$15.68
40
$14.89
80
$14.15
100
$10.11
250 +
$8.20
Click for Quote
Log in
to unlock special pricing