- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 170-CGN
170-CGN
Carling Technologies
Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords: 170CGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:170-CGN
-
Alias/AKA:170-13880000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:35.1 x 14.63 x 39.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$16.97
20
$16.12
40
$15.31
80
$14.55
100
$10.39
250 +
$8.43
Click for Quote
Log in
to unlock special pricing