- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 170-13800000
Carling Technologies
170-13800000
Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:170-13800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:35.1 x 14.63 x 39.01 mm
-
This product is discontinued, but still in stock.