- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 16-3POFF-4
16-3POFF-4
Carling Technologies
Single pole momentary pushbutton switch with Off-(On) function, rated 3A at 125VAC with solder lug termination and 0.562" bush ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single pole momentary pushbutton switch with Off-(On) function, rated 3A at 125VAC with solder lug termination and 0.562" bushing length.
Search Keywords: 163POFF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:16-3POFF-4
-
Alias/AKA:016-00300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$15.25
40
$14.40
60
$14.16
100
$12.10
260
$11.25
500
$11.15
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT