- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 16-3APOFF-CBL-2
16-3APOFF-CBL-2
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: 163APOFFCBL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:16-3APOFF-CBL-2
-
Alias/AKA:016-00075000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$18.73
30
$18.17
50
$17.64
100
$12.42
250
$9.66
500
$9.40
1,000 +
$9.28
Click for Quote
Log in
to unlock special pricing