- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 160H-P
160H-P
Carling Technologies
Heavy Duty Pushbutton Switch - SPST - OFF-ON - 5A 250V - 10A 125V - 1/4 HP 125V - Solder Lug (End).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Pushbutton Switch - SPST - OFF-ON - 5A 250V - 10A 125V - 1/4 HP 125V - Solder Lug (End).
Search Keywords: 160HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:160H-P
-
Alias/AKA:114-09620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$22.27
20
$21.15
40
$20.10
80
$19.09
100
$13.64
250 +
$11.06
Click for Quote
Log in
to unlock special pricing