- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 160H-A-73
Available Replacements
Carling Technologies
160H-A-73
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 160HA73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:160H-A-73
-
Alias/AKA:110-06997000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Operating Temperature:-17.8 to 65.6 °C
Frequently Asked Questions
What replaces 160H-A-73?
The recommended replacement for 160H-A-73 is 110-06997000 from Carling Technologies, available from OnlineComponents.com.
Is 160H-A-73 RoHS compliant?
No, 160H-A-73 is not RoHS compliant.
What is the lead time for 160H-A-73?
The standard lead time for 160H-A-73 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.03
10
$14.99
25
$14.95
50
$11.22
75
$10.47
100 +
$10.26
Click for Quote
Log in
to unlock special pricing