- Home ›
- All Products›
- 135-13158000
135-13158000
Carling Technologies
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
Search Keywords: 13513158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:135-13158000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.71
60
$5.70
120
$3.90
270
$3.07
510
$2.90
1,020
$2.89
2,520
$2.75
5,010 +
$2.71
Click for Quote
Log in
to unlock special pricing