- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 120-12350000
Carling Technologies
120-12350000
Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:120-12350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.