- Home ›
- All Products›
- 117-00007408
117-00007408
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 11700007408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:117-00007408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$14.84
30
$14.61
50
$14.40
100
$10.22
250
$8.12
500
$8.02
1,000 +
$7.97
Click for Quote
Log in
to unlock special pricing