- Home ›
- All Products›
- 114-09620000
114-09620000
Carling Technologies
Heavy Duty Pushbutton Switch - SPST - OFF-ON - 5A 250V - 10A 125V - 1/4 HP 125V - Solder Lug (End).
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heavy Duty Pushbutton Switch - SPST - OFF-ON - 5A 250V - 10A 125V - 1/4 HP 125V - Solder Lug (End).
Search Keywords: 11409620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:114-09620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.