- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 114-09540000
114-09540000
Carling Technologies
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount
Search Keywords: 11409540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:114-09540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$11.65
30
$10.97
50
$10.86
100
$10.13
250
$10.10
500
$9.63
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing