- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 112-73
112-73
Carling Technologies
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 3A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 3A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 11273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:112-73
-
Alias/AKA:117-10375000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$11.40
20
$10.83
40
$10.29
80
$9.78
100
$6.98
250 +
$5.66
Click for Quote
Log in
to unlock special pricing