- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 112-08137000
112-08137000
Carling Technologies
Switch Toggle OFF None (ON) SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None (ON) SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 11208137000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:112-08137000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$12.51
30
$12.32
50
$12.14
100
$8.67
250
$6.85
500
$6.76
1,000 +
$6.72
Click for Quote
Log in
to unlock special pricing