- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 111-PM-ON-XLTG1
111-PM-ON-XLTG1
Carling Technologies
Pushbutton Switch - SPST - On-Mom - 3A 250V / 6A 125V - Wire Leads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPST - On-Mom - 3A 250V / 6A 125V - Wire Leads.
Search Keywords: 111PMONXLTG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:111-PM-ON-XLTG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$16.04
30
$15.80
50
$15.57
100
$11.13
250
$8.79
500
$7.48
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments