- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 111-16-P-XJ
111-16-P-XJ
Carling Technologies
111-16-P-XJ is bulk packaged version of 111-16-P Use replacement - 111-16-P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
111-16-P-XJ is bulk packaged version of 111-16-P Use replacement - 111-16-P
Search Keywords: 11116PXJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:111-16-P-XJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/16/26