- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 111-16-68
111-16-68
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 1111668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:111-16-68
-
Alias/AKA:110-06789000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$13.32
20
$12.65
40
$12.02
80
$11.42
100
$8.16
250 +
$6.62
Click for Quote
Log in
to unlock special pricing