- Home ›
- All Products›
- 111-16-22/POLY
111-16-22/POLY
Carling Technologies
Switch Toggle ON None OFF SPST Ball Toggle Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Ball Toggle Wire Lead 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 1111622POLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:111-16-22/POLY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$16.21
30
$15.72
50
$15.27
100
$10.75
250
$8.36
500
$8.14
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing