- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-SPM-ON
110-SPM-ON
Carling Technologies
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount
Search Keywords: 110SPMON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-SPM-ON
-
Alias/AKA:115-09760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 7/13/26
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$31.86
30
$29.17
50
$27.58
100
$25.11
250
$23.27
500
$23.22
1,000 +
$23.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT