- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-SPM-OFF
110-SPM-OFF
Carling Technologies
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Screw Terminals
Search Keywords: 110SPMOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-SPM-OFF
-
Alias/AKA:115-09740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$29.52
30
$25.91
50
$25.67
100
$23.37
250
$21.73
500
$21.68
1,000 +
$21.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT