- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 110-SM-NC-73
110-SM-NC-73
Carling Technologies
Switch Toggle ON None (OFF) SPST Bat Lever Screw 6A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) SPST Bat Lever Screw 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 110SMNC73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-SM-NC-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$18.38
30
$17.83
50
$17.31
100
$12.19
250
$9.48
500
$9.23
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing