- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-PM-OFF/TABS
110-PM-OFF/TABS
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: 110PMOFFTABS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-PM-OFF/TABS
-
Alias/AKA:115-09717000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$23.57
30
$22.87
50
$21.89
100
$14.99
250
$12.16
500
$11.84
1,000 +
$11.68
Click for Quote
Log in
to unlock special pricing