- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-PBM-ON
110-PBM-ON
Carling Technologies
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 110PBMON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-PBM-ON
-
Alias/AKA:115-00004167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$22.62
20
$21.49
40
$20.42
80
$19.39
100
$13.85
250 +
$11.24
Click for Quote
Log in
to unlock special pricing