- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 110-78
110-78
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 11078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-78
-
Alias/AKA:110-00003715
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$9.38
20
$8.91
40
$8.46
80
$8.04
100
$5.74
250 +
$4.66
Click for Quote
Log in
to unlock special pricing