- Home ›
- All Products›
- 103-05236600
Carling Technologies
103-05236600
Switch Rocker SPST 15A 125V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:103-05236600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.