- Home ›
- All Products›
- 103-05236025
103-05236025
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: 10305236025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:103-05236025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$6.57
40
$6.47
60
$6.34
100
$4.57
260
$3.65
500
$3.59
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing