- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 103-05236000
103-05236000
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: 10305236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:103-05236000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Amber
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
260
can ship 6/29/26
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$7.97
40
$7.95
60
$7.56
100
$5.44
260
$4.22
500
$4.05
1,000 +
$3.94
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT