- Home ›
- All Products›
- 100-04390282
100-04390282
Carling Technologies
Switch Rocker SPDT 10A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 10A 125V
Search Keywords: 10004390282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:100-04390282
-
Alias/AKA:TB115-TB-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$9.43
40
$9.41
60
$8.94
100
$6.43
260
$5.00
500
$4.79
1,000 +
$4.66
Click for Quote
Log in
to unlock special pricing