- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 100-03941000
100-03941000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: 10003941000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:100-03941000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$5.33
80
$4.87
120
$4.17
280
$3.66
520
$3.55
1,000
$3.54
2,520
$3.53
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT