- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 100-03935000
100-03935000
Carling Technologies
Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - Black Bezel.
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - Black Bezel.
Search Keywords: 10003935000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:100-03935000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
40
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
113
즉시 배송 가능
Minimum Order Quantity:
40
다수:
40
PRICE (USD)
수량
Unit Price
40
$4.02
80
$3.91
120
$2.87
280
$2.22
520
$2.13
1,000
$2.04
2,520
$1.99
5,000 +
$1.93
Click for Quote
Log in
특별 가격 잠금 해제