- Home ›
- All Products›
- 100-00012488
100-00012488
Carling Technologies
Switch Rocker SPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 125V
Search Keywords: 10000012488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:100-00012488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$7.788
20
$7.080
40
$7.070
60
$6.870
100
$4.940
260
$3.930
500
$3.850
1,000 +
$3.800
Click for Quote
Log in
to unlock special pricing