Available Replacements
RECOMMENDED REPLACEMENT
TA225-PW-B
TA225-PW-B

Carling Technologies

In Stock: 60

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON None OFF SPST Wire Lead Paddle Rocker 20A 250VAC 559.27VA Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF SPST Wire Lead Paddle Rocker 20A 250VAC 559.27VA Bulk
Search Keywords: 10000008574
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    100-00008574
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    White
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$6.68
60
$6.40
120
$4.57
270
$3.61
510
$3.42
1,020
$3.34
2,520
$3.26
5,010 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!