- Home ›
- All Products›
- 026-01376000
026-01376000
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: 02601376000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:026-01376000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.