- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 026-00297100
Carling Technologies
026-00297100
Single pole momentary pushbutton switch with solder lug termination, rated 6A at 125VAC and 3A at 250VAC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single pole momentary pushbutton switch with solder lug termination, rated 6A at 125VAC and 3A at 250VAC.
Search Keywords: 02600297100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:026-00297100
-
Alias/AKA:P26B-1C-BL/DOWN-TABS/2-HEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 026-00297100 RoHS compliant?
Yes, 026-00297100 is RoHS compliant.
What is the lead time for 026-00297100?
The standard lead time for 026-00297100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 10/26/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.45
10
$12.42
25
$12.39
50
$9.29
75
$8.67
100 +
$8.50
Click for Quote
Log in
to unlock special pricing