- Home ›
- All Products›
- 026-00117699
026-00117699
Carling Technologies
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 02600117699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:026-00117699
-
Alias/AKA:P26A-1D-RND-MTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$9.57
40
$9.44
60
$9.25
100
$6.66
260
$5.31
500
$5.24
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing